Add To Favorites
Product Overview
Digi-Key Part Number 478-8022-1-ND
Quantity Available 2.378
Can ship immediately

Factory Stock ?: 4.000
Manufacturer

Manufacturer Part Number

ESD55C103K4T2A-18

Description CAP CER 10000PF 50V X7R 0805
Expanded Description 10000pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ESD-SAFE MLC Chips
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series ESD-SAFE™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, ESD Protection
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-8022-1

04:08:26 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,16000 1,60
25 0,12800 3,20
50 0,10680 5,34
100 0,09070 9,07
250 0,07200 18,00
500 0,06400 32,00
1.000 0,05599 55,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8022-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,05237
  • Digi-Reel® ? : 478-8022-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.378 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback