Add To Favorites
Product Overview
Digi-Key Part Number 478-8021-1-ND
Quantity Available 1.035
Can ship immediately
Manufacturer

Manufacturer Part Number

ESD53C105K4T2A-26

Description CAP CER 1UF 25V X7R 0805
Expanded Description 1µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ESD-SAFE MLC Chips
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series ESD-SAFE™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, ESD Protection
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-8021-1

00:58:13 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,25400 2,54
25 0,20840 5,21
50 0,17780 8,89
100 0,15250 15,25
250 0,12704 31,76
500 0,11432 57,16
1.000 0,09653 96,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8021-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,07953
  • Digi-Reel® ? : 478-8021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.035 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback