Add To Favorites
Product Overview
Digi-Key Part Number 478-8016-1-ND
Quantity Available 6.450
Can ship immediately
Manufacturer

Manufacturer Part Number

ESD35C683K4T2A-22

Description CAP CER 0.068UF 50V X7R 0603
Expanded Description 0.068µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets ESD-SAFE MLC Chips
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series ESD-SAFE™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, ESD Protection
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-8016-1

13:18:25 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,11900 1,19
25 0,08720 2,18
50 0,06760 3,38
100 0,05590 5,59
250 0,04632 11,58
500 0,03922 19,61
1.000 0,03248 32,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8016-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,02469
  • Digi-Reel® ? : 478-8016-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.450 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback