Add To Favorites
Product Overview
Digi-Key Part Number 478-9329-1-ND
Quantity Available 3.927
Can ship immediately
Manufacturer

Manufacturer Part Number

CP0302A5425ENTR

Description WIFI COUPLER 0302
Expanded Description RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.95GHz 20dB 0302 (0806 Metric), 4 Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CP0x0xx5425xNTR
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.95GHz
Coupling Factor 20dB
Applications General Purpose
Insertion Loss 0.4dB
Power - Max -
Isolation -
Return Loss 30dB
Package / Case 0302 (0806 Metric), 4 Lead
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-9329-1

17:30:31 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,46100 4,61
25 0,41640 10,41
100 0,36430 36,43
250 0,31968 79,92
500 0,28250 141,25
1.000 0,22302 223,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9329-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,18833
  • Digi-Reel® ? : 478-9329-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.927 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback