Add To Favorites
Product Overview
Digi-Key Part Number 478-7087-1-ND
Quantity Available 11.899
Can ship immediately
Manufacturer

Manufacturer Part Number

C005YJ0R3PBSTR

Description CAP THIN FILM 0.3PF 16V 01005
Expanded Description 0.3pF ±0.02pF Thin Film Capacitor 16V 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets Ultra-Miniature 01005 Size Accu-P
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series Accu-P® C005
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.3pF
Tolerance ±0.02pF
Voltage - Rated 16V
Mounting Type Surface Mount
Package / Case 01005 (0402 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.006" (0.15mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 478-7087-1

16:17:01 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,41500 4,15
25 0,35520 8,88
50 0,31440 15,72
100 0,27380 27,38
250 0,23328 58,32
500 0,20286 101,43
1.000 0,17243 172,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7087-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,13584
  • Digi-Reel® ? : 478-7087-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.899 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback