Add To Favorites
Product Overview
Digi-Key Part Number 478-7085-1-ND
Quantity Available 4.691
Can ship immediately
Manufacturer

Manufacturer Part Number

C005YJ0R1PBSTR

Description CAP THIN FILM 0.1PF 16V 01005
Expanded Description 0.1pF ±0.02pF Thin Film Capacitor 16V 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets Ultra-Miniature 01005 Size Accu-P
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series Accu-P® C005
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1pF
Tolerance ±0.02pF
Voltage - Rated 16V
Mounting Type Surface Mount
Package / Case 01005 (0402 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.006" (0.15mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-7085-1

08:13:22 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,43100 4,31
25 0,36840 9,21
50 0,32640 16,32
100 0,28430 28,43
250 0,24220 60,55
500 0,21060 105,30
1.000 0,17902 179,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7085-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,13735
  • Digi-Reel® ? : 478-7085-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.691 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback