Add To Favorites
Product Overview
Digi-Key Part Number 478-5094-ND
Quantity Available 2.083
Can ship immediately
Manufacturer

Manufacturer Part Number

AR205F102K4R

Description CAP CER 1000PF 50V X8R RADIAL
Expanded Description 1000pF ±10% 50V Ceramic Capacitor X8R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets AR SkyCap® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1841 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SkyCap® AR
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.200" (5.08mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 1.000
Other Names 478-5094

14:28:04 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,47000 4,70
25 0,40200 10,05
50 0,35580 17,79
100 0,30990 30,99
250 0,26404 66,01
500 0,22958 114,79
1.000 0,19515 195,15
5.000 0,17219 860,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-10041-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,18367
  • Cut Tape (CT) ? : 478-10041-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.978 - Immediate
  • Unit Price: 0,61000
Send Feedback