709176001501006 | ||
---|---|---|
DigiKey Part Number | 478-6088-2-ND - Tape & Reel (TR) 478-6088-1-ND - Cut Tape (CT) 478-6088-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 709176001501006 | |
Description | CONN SSL IDC CONTACT 18AWG SLDR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 18 AWG SSL Contact, IDC Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 18 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,28000 € | 0,28 € |
10 | 0,23700 € | 2,37 € |
100 | 0,18460 € | 18,46 € |
500 | 0,15818 € | 79,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,13182 € | 131,82 € |
2.000 | 0,12504 € | 250,08 € |
3.000 | 0,12052 € | 361,56 € |
5.000 | 0,11299 € | 564,95 € |
10.000 | 0,10546 € | 1.054,60 € |
25.000 | 0,10019 € | 2.504,75 € |
50.000 | 0,09793 € | 4.896,50 € |