Add To Favorites
Product Overview
Digi-Key Part Number 478-7644-ND
Quantity Available 1.130
Can ship immediately
Manufacturer

Manufacturer Part Number

608283316845000

Description CONN RCPT HOUSING 16POS 2MM
Expanded Description 16 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series 8283, Kyocera
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 16
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Natural
Features -
Note Contacts Not Provided
 
Additional Resources
Standard Package ? 1.000
Other Names 478-7644

19:34:22 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,41600 4,16
100 0,29170 29,17
500 0,24998 124,99
1.000 0,20831 208,31
5.000 0,17855 892,76
10.000 0,16665 1.666,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback