Add To Favorites
Product Overview
Digi-Key Part Number 478-8004-1-ND
Quantity Available 4.814
Can ship immediately
Manufacturer

Manufacturer Part Number

249159003132196

Description CONN SSL SOCKET 3POS 3MM IDC
Expanded Description SSL Connector 3 Position Socket Board to Cable/Wire 0.118" (3.00mm) IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 24-9159 Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series 9159
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Cable/Wire
Connector Type Socket
Number of Positions 3
Mounting Type Free Hanging (In-Line)
Termination IDC
Pitch 0.118" (3.00mm)
Fastening Type Latch Lock
Features -
Housing Color White
Wire Gauge 24 AWG
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature -40°C ~ 125°C
Voltage Rating 125V
Current Rating 5A per Contact
Ingress Protection -
Mating Cycles 10
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-8004-1

12:03:34 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,72000 7,20
100 0,62130 62,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8004-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 4.200 - Immediate
  • Unit Price: 0,46213
  • Digi-Reel® ? : 478-8004-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.814 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback