Add To Favorites
Product Overview
Digi-Key Part Number 478-5925-1-ND
Quantity Available 5.745
Can ship immediately
Manufacturer

Manufacturer Part Number

2220WC183KAT1A

Description CAP CER 0.018UF 2.5KV X7R 2220
Expanded Description 0.018µF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.018µF
Tolerance ±10%
Voltage - Rated 2500V (2.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.130" (3.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-5925-1

23:06:53 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,79000 3,79
10 3,04900 30,49
25 2,86640 71,66
50 2,62220 131,11
100 2,37830 237,83
250 1,95148 487,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5925-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.500 - Immediate
  • Unit Price: 1,53786
  • Digi-Reel® ? : 478-5925-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.745 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback