Add To Favorites
Product Overview
Digi-Key Part Number 478-4610-1-ND
Quantity Available 5.403
Can ship immediately
Manufacturer

Manufacturer Part Number

1825CC104KAZ1A

Description CAP CER 0.1UF 630V X7R 1825
Expanded Description 0.10µF ±10% 630V Ceramic Capacitor X7R 1825 (4564 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive, SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.181" L x 0.248" W (4.60mm x 6.30mm)
Height - Seated (Max) -
Thickness (Max) 0.134" (3.40mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-4669-1-ND 1825AC104KAZ1A AVX Corporation Cut Tape (CT) ? 458 - Immediate
1,72000 1
Additional Resources
Standard Package ? 1
Other Names 478-4610-1

00:50:51 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,72000 1,72
10 1,35400 13,54
25 1,24160 31,04
50 1,17380 58,69
100 1,01590 101,59
250 0,90296 225,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4610-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,68530
  • Digi-Reel® ? : 478-4610-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.403 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback