Add To Favorites
Product Overview
Digi-Key Part Number 478-3008-1-ND
Quantity Available 2.496
Can ship immediately
Manufacturer

Manufacturer Part Number

1812SA561KAT1A

Description CAP CER 560PF 1.5KV NP0 1812
Expanded Description 560pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 560pF
Tolerance ±10%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1812GA561JAT3A-ND 1812GA561JAT3A AVX Corporation Tape & Reel (TR) ? 0
0,48398 4.000  Non-Stock ?
1812SA561JAT1A-ND 1812SA561JAT1A AVX Corporation Tape & Reel (TR) ? 0
0,53775 1.500  Non-Stock ?
1812GA561KAT1A-ND 1812GA561KAT1A AVX Corporation Tape & Reel (TR) ? 0
0,41826 2.000  Non-Stock ?
1812GA561JAT1A-ND 1812GA561JAT1A AVX Corporation Tape & Reel (TR) ? 0
0,53775 1.500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-3008-1

08:26:21 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,68600 6,86
25 0,60640 15,16
50 0,56960 28,48
100 0,49060 49,06
250 0,44308 110,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3008-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,33946
  • Digi-Reel® ? : 478-3008-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.496 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback