Add To Favorites
Product Overview
Digi-Key Part Number 478-6390-1-ND
Quantity Available 3.363
Can ship immediately
Manufacturer

Manufacturer Part Number

18125C334KAZ2A

Description CAP CER 0.33UF 50V X7R 1812
Expanded Description 0.33µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.050" (1.27mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-6390-1

14:37:59 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 1,30
10 1,02600 10,26
25 0,94040 23,51
50 0,88900 44,45
100 0,76950 76,95
250 0,68396 170,99
500 0,58134 290,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6390-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,44604
  • Digi-Reel® ? : 478-6390-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.363 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback