Add To Favorites
Product Overview
Digi-Key Part Number 478-4604-1-ND
Quantity Available 4.462
Can ship immediately
Manufacturer

Manufacturer Part Number

1808HC102MAZ1A

Description CAP CER 1000PF 3KV X7R 1808
Expanded Description 1000pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 3000V (3kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive, SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.080" (2.03mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-4603-1-ND 1808HC102KAZ1A AVX Corporation Cut Tape (CT) ? 2.635 - Immediate
1,20000 1
Additional Resources
Standard Package ? 1
Other Names 478-4604-1

14:38:51 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,14000 1,14
10 0,90400 9,04
25 0,82880 20,72
50 0,78360 39,18
100 0,67800 67,80
250 0,60264 150,66
500 0,51226 256,13
1.000 0,45199 451,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4604-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,37251
  • Digi-Reel® ? : 478-4604-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.462 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback