Add To Favorites
Product Overview
Digi-Key Part Number 478-7469-1-ND
Quantity Available 1.370
Can ship immediately
Manufacturer

Manufacturer Part Number

145602040000829H+

Description CONN PLUG BD/BD 40POS .4MM SMD
Expanded Description 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 5602 Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series 5602, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 40
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 1.5mm, 1.7mm, 2mm, 2.8mm
Height Above Board 0.047" (1.20mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 478-7469-1

00:31:47 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,81000 1,81
10 1,64400 16,44
25 1,54280 38,57
50 1,47580 73,79
100 1,40870 140,87
250 1,27456 318,64
500 1,17392 586,96
1.000 1,00621 1.006,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7469-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,88425
  • Digi-Reel® ? : 478-7469-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.370 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback