Add To Favorites
Product Overview
Digi-Key Part Number 478-3819-1-ND
Quantity Available 5.364
Can ship immediately
Manufacturer

Manufacturer Part Number

12105C224MAT2A

Description CAP CER 0.22UF 50V X7R 1210
Expanded Description 0.22µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-6056-1-ND 12105C224JAT2A AVX Corporation Cut Tape (CT) ? 5.095 - Immediate
0,38000 1
478-1619-1-ND 12105C224KAT2A AVX Corporation Cut Tape (CT) ? 3.205 - Immediate
0,38000 1
12105C224KAT2P-ND 12105C224KAT2P AVX Corporation Tape & Reel (TR) ? 0
0,09840 4.000  Non-Stock ?
12105C224KHT1A-ND 12105C224KHT1A AVX Corporation Tape & Reel (TR) ? 0
0,16805 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-3819-1

06:57:09 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,28800 2,88
25 0,23600 5,90
50 0,20160 10,08
100 0,17280 17,28
250 0,14400 36,00
500 0,12960 64,80
1.000 0,10945 109,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3819-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,08753
  • Digi-Reel® ? : 478-3819-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.364 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback