Add To Favorites
Product Overview
Digi-Key Part Number 478-1612-1-ND
Quantity Available 3.994
Can ship immediately
Manufacturer

Manufacturer Part Number

12101C473KAT2A

Description CAP CER 0.047UF 100V X7R 1210
Expanded Description 0.047µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-5044-1-ND 12102C473KAT2A AVX Corporation Cut Tape (CT) ? 3.020 - Immediate
0,62000 1
12101C473JAT2A-ND 12101C473JAT2A AVX Corporation Tape & Reel (TR) ? 0
0,08485 4.000  Non-Stock ?
12102C473JAT2A-ND 12102C473JAT2A AVX Corporation Tape & Reel (TR) ? 0
0,16845 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-1612-1

06:11:32 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,26900 2,69
25 0,22040 5,51
50 0,18820 9,41
100 0,16120 16,12
250 0,13436 33,59
500 0,12094 60,47
1.000 0,10212 102,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-1612-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,08158
  • Digi-Reel® ? : 478-1612-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.994 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 12101C473KAT4A-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,07678
Send Feedback