Add To Favorites
Product Overview
Digi-Key Part Number 478-6375-1-ND
Quantity Available 3.267
Can ship immediately
Manufacturer

Manufacturer Part Number

12065C334KAZ2A

Description CAP CER 0.33UF 50V X7R 1206
Expanded Description 0.33µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.060" (1.52mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-6375-1

14:03:29 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,36400 3,64
25 0,31040 7,76
50 0,27520 13,76
100 0,23980 23,98
250 0,20420 51,05
500 0,17758 88,79
1.000 0,15095 150,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6375-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,12685
  • Digi-Reel® ? : 478-6375-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.267 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback