KGM31TCG1H472FU | ||
---|---|---|
DigiKey Part Number | 478-KGM31TCG1H472FUTR-ND - Tape & Reel (TR) 478-KGM31TCG1H472FUCT-ND - Cut Tape (CT) 478-KGM31TCG1H472FUDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KGM31TCG1H472FU | |
Description | CAP CER 4700PF 50V C0G/NP0 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | KGM31TCG1H472FU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,08000 € | 1,08 € |
10 | 0,81400 € | 8,14 € |
50 | 0,74180 € | 37,09 € |
100 | 0,60780 € | 60,78 € |
500 | 0,48506 € | 242,53 € |
1.000 | 0,42800 € | 428,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,38520 € | 1.540,80 € |
8.000 | 0,37093 € | 2.967,44 € |
12.000 | 0,36380 € | 4.365,60 € |