Add To Favorites
Product Overview
Digi-Key Part Number 478-6368-1-ND
Quantity Available 6.038
Can ship immediately

Factory Stock ?: 4.000
Manufacturer

Manufacturer Part Number

12061C822KAZ2A

Description CAP CER 8200PF 100V X7R 1206
Expanded Description 8200pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 8200pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
12061C822JAZ2A-ND 12061C822JAZ2A AVX Corporation Tape & Reel (TR) ? 0
0,07082 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-6368-1

01:31:15 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,21800 2,18
25 0,17880 4,47
50 0,15280 7,64
100 0,13090 13,09
250 0,10912 27,28
500 0,09818 49,09
1.000 0,08292 82,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6368-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: 0,06625
  • Digi-Reel® ? : 478-6368-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.038 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback