Add To Favorites
Product Overview
Digi-Key Part Number 478-3557-1-ND
Quantity Available 5.686
Can ship immediately
Manufacturer

Manufacturer Part Number

0805ZC105KAZ2A

Description CAP CER 1UF 10V X7R 0805
Expanded Description 1µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-3558-1-ND 08053C105KAZ2A AVX Corporation Cut Tape (CT) ? 18.996 - Immediate
1,31000 1
08053C105JAZ2A-ND 08053C105JAZ2A AVX Corporation Tape & Reel (TR) ? 0
0,60199 2.000  Non-Stock ?
0805YC105KAZ2A-ND 0805YC105KAZ2A AVX Corporation Tape & Reel (TR) ? 0
0,57377 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-3557-1

19:43:55 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,55300 5,53
25 0,47400 11,85
50 0,44240 22,12
100 0,37920 37,92
250 0,34764 86,91
500 0,30024 150,12
1.000 0,25283 252,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3557-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,21164
  • Digi-Reel® ? : 478-3557-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.686 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback