Add To Favorites
Product Overview
Digi-Key Part Number 478-5544-1-ND
Quantity Available 5.223
Can ship immediately
Manufacturer

Manufacturer Part Number

0805PC182KAT1A

Description CAP CER 1800PF 250V X7R 0805
Expanded Description 1800pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1800pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-5544-1

19:25:18 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,31600 3,16
25 0,25960 6,49
50 0,22160 11,08
100 0,18990 18,99
250 0,15828 39,57
500 0,14244 71,22
1.000 0,12027 120,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5544-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,09618
  • Digi-Reel® ? : 478-5544-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.223 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback