Add To Favorites
Product Overview
Digi-Key Part Number 478-6217-1-ND
Quantity Available 1.050
Can ship immediately
Manufacturer

Manufacturer Part Number

08052U3R9BAT2A

Description CAP CER 3.9PF 200V NP0 0805
Expanded Description 3.9pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series U
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.9pF
Tolerance ±0.1pF
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra-Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 478-6217-1

00:09:38 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,32300 3,23
25 0,27520 6,88
50 0,24380 12,19
100 0,21240 21,24
250 0,18092 45,23
500 0,15730 78,65
1.000 0,13371 133,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6217-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,12311
  • Digi-Reel® ? : 478-6217-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.050 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback