Add To Favorites
Product Overview
Digi-Key Part Number 478-3844-1-ND
Quantity Available 3.363
Can ship immediately
Manufacturer

Manufacturer Part Number

08052U270JAT2A

Description CAP CER 27PF 200V NP0 0805
Expanded Description 27pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series U
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 27pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Ultra-Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-10469-2-ND 08052U270GAT2A AVX Corporation Tape & Reel (TR) ? 0
0,09635 2.000
08052U270FAT9A-ND 08052U270FAT9A AVX Corporation Bulk ? 0
0,11441 5.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names 478-3844-1

16:28:12 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,19000 1,90
25 0,15600 3,90
50 0,13300 6,65
100 0,11400 11,40
250 0,09500 23,75
500 0,08548 42,74
1.000 0,07220 72,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3844-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,06608
  • Digi-Reel® ? : 478-3844-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.363 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback