Add To Favorites
Product Overview
Digi-Key Part Number 478-4449-1-ND
Quantity Available 4.267
Can ship immediately
Manufacturer

Manufacturer Part Number

06035J120GBSTR

Description CAP THIN FILM 12PF 50V 0603
Expanded Description 12pF ±2% Thin Film Capacitor 50V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1875 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series Accu-P®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 12pF
Tolerance ±2%
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) 0.029" (0.73mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-4449-1

12:45:59 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,74200 7,42
25 0,68000 17,00
50 0,64280 32,14
100 0,55630 55,63
250 0,49448 123,62
500 0,42032 210,16
1.000 0,37087 370,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4449-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,32009
  • Digi-Reel® ? : 478-4449-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.267 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback