Add To Favorites
Product Overview
Digi-Key Part Number 478-9837-1-ND
Quantity Available 30.872
Can ship immediately
Manufacturer

Manufacturer Part Number

04026D156MAT2A

Description CAP CER 15UF 6.3V X5R 0402
Expanded Description 15µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.56mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-9837-1

17:36:08 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,45400 4,54
25 0,38760 9,69
50 0,34340 17,17
100 0,29910 29,91
250 0,25476 63,69
500 0,22154 110,77
1.000 0,18832 188,32
5.000 0,16616 830,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9837-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,13861
  • Digi-Reel® ? : 478-9837-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.872 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback