Add To Favorites
Product Overview
Digi-Key Part Number 478-9753-1-ND
Quantity Available 2.910
Can ship immediately
Manufacturer

Manufacturer Part Number

04021JR55PBSTR

Description CAP THIN FILM 0.55PF 100V 0402
Expanded Description 0.55pF ±0.02pF Thin Film Capacitor 100V 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series Accu-P®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.55pF
Tolerance ±0.02pF
Voltage - Rated 100V
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-9753-1

13:35:59 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,60200 6,02
25 0,51600 12,90
50 0,48160 24,08
100 0,41280 41,28
250 0,37840 94,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9753-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,29178
  • Digi-Reel® ? : 478-9753-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.910 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback