Add To Favorites
Product Overview
Digi-Key Part Number 478-4387-1-ND
Quantity Available 56.758
Can ship immediately
Manufacturer

Manufacturer Part Number

0201ZK5R6BBSTR

Description CAP THIN FILM 5.6PF 10V 0201
Expanded Description 5.6pF ±0.1pF Thin Film Capacitor 10V 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1874 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series Accu-P®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 5.6pF
Tolerance ±0.1pF
Voltage - Rated 10V
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max) 0.011" (0.28mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-4387-1

06:12:03 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,44100 4,41
25 0,37640 9,41
50 0,33320 16,66
100 0,29020 29,02
250 0,24724 61,81
500 0,21500 107,50
1.000 0,18275 182,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4387-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,14397
  • Digi-Reel® ? : 478-4387-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 56.758 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback