Add To Favorites
Product Overview
Digi-Key Part Number 478-4386-1-ND
Quantity Available 14.009
Can ship immediately
Manufacturer

Manufacturer Part Number

0201ZK4R7BBSTR

Description CAP THIN FILM 4.7PF 10V 0201
Expanded Description 4.7pF ±0.1pF Thin Film Capacitor 10V 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1874 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series Accu-P®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7pF
Tolerance ±0.1pF
Voltage - Rated 10V
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max) 0.011" (0.28mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-4386-1

18:39:57 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,42900 4,29
25 0,36600 9,15
50 0,32420 16,21
100 0,28230 28,23
250 0,24048 60,12
500 0,20912 104,56
1.000 0,17776 177,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4386-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,14004
  • Digi-Reel® ? : 478-4386-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.159 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback