Add To Favorites
Product Overview
Digi-Key Part Number 478-1055-1-ND
Quantity Available 34.940
Can ship immediately
Manufacturer

Manufacturer Part Number

02016G333ZAT2A

Description CAP CER 0.033UF 6.3V Y5V 0201
Expanded Description 0.033µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets Y5V Dielectric
Ceramic Cap Catalog
Product Training Modules Component Solutions for Smart Meter Applications
Catalog Page 1856 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance -20%, +80%
Voltage - Rated 6.3V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-1055-1

18:02:08 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,32400 3,24
25 0,27720 6,93
50 0,24540 12,27
100 0,21360 21,36
250 0,18196 45,49
500 0,15824 79,12
1.000 0,13451 134,51
5.000 0,11868 593,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-1055-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,09724
  • Digi-Reel® ? : 478-1055-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback