Add To Favorites
Product Overview
Digi-Key Part Number 478-6442-1-ND
Quantity Available 38.230
Can ship immediately
Manufacturer

Manufacturer Part Number

0101YA2R2BAT2A

Description CAP CER 2.2PF 16V NP0 01005
Expanded Description 2.2pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2pF
Tolerance ±0.1pF
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-6442-1

18:42:20 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,26900 2,69
25 0,22080 5,52
50 0,18840 9,42
100 0,16140 16,14
250 0,13452 33,63
500 0,12106 60,53
1.000 0,10223 102,23
5.000 0,09147 457,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6442-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,07454
  • Digi-Reel® ? : 478-6442-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.230 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback