Add To Favorites
Product Overview
Digi-Key Part Number 478-9323-1-ND
Quantity Available 2.105
Can ship immediately
Manufacturer

Manufacturer Part Number

009296004553906

Description CONN VERTICAL, TOP MOUNT; 4P
Expanded Description 4 Position Individual Wires Connector White Poke-In 18-26 AWG Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 9296 Series, Topmount
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series 9296
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Individual Wires
Number of Positions 4
Cable Pitch 0.157" (4.00mm)
Board-Side Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Cable Termination Poke-In
Wire Gauge 18-26 AWG
Features -
Contact Finish Tin
Contact Finish Thickness -
Color White
Number of Positions Loaded All
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-9323-1

00:33:56 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 1,15
10 1,01500 10,15
100 0,87560 87,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9323-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,72370
  • Digi-Reel® ? : 478-9323-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.105 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback