Add To Favorites
Product Overview
Digi-Key Part Number 478-8737-1-ND
Quantity Available 2.485
Can ship immediately
Manufacturer

Manufacturer Part Number

009159003551906

Description CONN SSL RCPT 3POS 2MM SOLDER
Expanded Description SSL Connector 3 Position Receptacle Board to Board - Card Edge 0.079" (2.00mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 00915900x551906 Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series 9159
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Board - Card Edge
Connector Type Receptacle
Number of Positions 3
Mounting Type Surface Mount
Termination Solder
Pitch 0.079" (2.00mm)
Fastening Type -
Features 0.80mm or 1.60mm Thick PCB, Pick and Place Cap
Housing Color White
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Operating Temperature -40°C ~ 120°C
Voltage Rating 300V
Current Rating 2A per Contact
Ingress Protection -
Mating Cycles 10
 
Additional Resources
Standard Package ? 1
Other Names 478-8737-1

22:39:06 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,76000 7,60
25 0,71520 17,88
50 0,68560 34,28
100 0,65560 65,56
250 0,59604 149,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8737-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 1.800 - Immediate
  • Unit Price: 0,47413
  • Digi-Reel® ? : 478-8737-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.485 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback