Add To Favorites
Product Overview
Digi-Key Part Number 1253-1008-1-ND
Quantity Available 5.584
Can ship immediately
Manufacturer

Manufacturer Part Number

PRQV12.00CR5010Y000

Description CER RES 12.0000MHZ 10PF SMD
Expanded Description 12MHz Ceramic Resonator Built in Capacitor 10pF ±0.5% -40°C ~ 125°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PBRV-H,M, PRQV Series Datasheet
Product Training Modules Intro to PBRC/V and PRQC/V Resonators
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series PRQV, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 12MHz
Frequency Stability ±0.5%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 10pF
Impedance -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 1253-1008-1

07:46:11 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,46200 4,62
50 0,41580 20,79
100 0,36950 36,95
500 0,35106 175,53
1.000 0,29562 295,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1008-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,34793
  • Digi-Reel® ? : 1253-1008-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.584 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback