Add To Favorites
Product Overview
Digi-Key Part Number 478-2108-1-ND
Quantity Available 978
Can ship immediately
Manufacturer

Manufacturer Part Number

PBRC4.19HR50X000

Description CER RES 4.1900MHZ 30PF SMD
Expanded Description 4.19MHz Ceramic Resonator Built in Capacitor 30pF ±0.5% -40°C ~ 85°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PBRC-H,M, PRQC Series Datasheet
Product Training Modules Intro to PBRC/V and PRQC/V Resonators
Catalog Page 1473 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series PBRC-H, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 4.19MHz
Frequency Stability ±0.5%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 30pF
Impedance -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.291" L x 0.134" W (7.40mm x 3.40mm)
Height 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-2108-1

18:04:11 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,31700 3,17
50 0,28500 14,25
100 0,25340 25,34
500 0,24072 120,36
1.000 0,20271 202,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2108-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,18428
  • Digi-Reel® ? : 478-2108-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 978 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback