Add To Favorites
Product Overview
Digi-Key Part Number 1253-1018-1-ND
Quantity Available 3.102
Can ship immediately
Manufacturer

Manufacturer Part Number

PBRC20.00MR50X000

Description CER RES 20.0000MHZ 10PF SMD
Expanded Description 20MHz Ceramic Resonator Built in Capacitor 10pF ±0.1% -40°C ~ 85°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PBRC-H,M, PRQC Series Datasheet
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series PBRC-M, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 20MHz
Frequency Stability ±0.1%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 10pF
Impedance -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height 0.047" (1.19mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1253-1018-1

14:19:58 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,46700 4,67
50 0,42060 21,03
100 0,37380 37,38
500 0,35514 177,57
1.000 0,29906 299,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1018-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,25207
  • Digi-Reel® ? : 1253-1018-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.102 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback