Add To Favorites
Product Overview
Digi-Key Part Number 478-5417-1-ND
Quantity Available 2.420
Can ship immediately
Manufacturer

Manufacturer Part Number

PBRC10.00MR50X000

Description CER RES 10.0000MHZ 10PF SMD
Expanded Description 10MHz Ceramic Resonator Built in Capacitor 10pF ±0.1% -40°C ~ 85°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PBRC-H,M, PRQC Series Datasheet
Catalog Page 1473 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series PBRC-M, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 10MHz
Frequency Stability ±0.1%
Frequency Tolerance ±0.7%
Features Built in Capacitor
Capacitance 10pF
Impedance -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height 0.047" (1.19mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-5417-1

06:56:29 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,46200 4,62
50 0,41600 20,80
100 0,36970 36,97
500 0,35122 175,61
1.000 0,29576 295,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5417-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,25207
  • Digi-Reel® ? : 478-5417-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.420 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback