Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 04-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 478-6978-1-ND
Quantity Available 53
Can ship immediately
Manufacturer

Manufacturer Part Number

KC7050Y125.000L30EZU

Description OSC SO 125.000MHZ LVDS SMD
Expanded Description 125MHz LVDS SO (SAW) Oscillator Surface Mount 3.3V 70mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets KC7050Yxxx.xxxL30EZU
Product Training Modules KC7050Y Saw Oscillator
PCN Obsolescence/ EOL KC7050S Series 01/Nov/2016
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series KC7050Y-L30EZU, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type SO (SAW)
Frequency 125MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 70mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 30µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-6978-1

16:16:10 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,72000 8,72
10 8,17800 81,78
50 7,90480 395,24
100 7,63220 763,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6978-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 500 - Immediate
  • Unit Price: 6,69060
Send Feedback