Add To Favorites
Product Overview
Digi-Key Part Number 478-4589-1-ND
Quantity Available 3.041
Can ship immediately
Manufacturer

Manufacturer Part Number

KC2520B33.3333C2GE00

Description OSC XO 33.3333MHZ CMOS SMD
Expanded Description 33.3333MHz CMOS XO (Standard) Oscillator Surface Mount 2.25 V ~ 3.63 V 5mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KC2520A-Cx, KC2520B-C2 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1468 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series KC2520B-C2, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 33.3333MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 2.25 V ~ 3.63 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Current - Supply (Disable) (Max) 10µA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-6299-1-ND KC2520B33.3333C1GE00 AVX Corp/Kyocera Corp Cut Tape (CT) ? 752 - Immediate
2,73000 1
Additional Resources
Standard Package ? 1
Other Names 478-4589-1

14:53:39 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,10000 3,10
10 2,95600 29,56
50 2,80840 140,42
100 2,51280 251,28
500 2,36494 1.182,47
1.000 2,06933 2.069,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4589-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,94840
  • Digi-Reel® ? : 478-4589-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.041 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback