Add To Favorites
Product Overview
Digi-Key Part Number 478-4649-ND
Quantity Available 762
Can ship immediately
Manufacturer

Manufacturer Part Number

315610050260871+

Description CONN COMPACT FLASH CARD R/A SMD
Expanded Description 50 Position Card Connector CompactFlash® - Type I Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 5610,5620 Series Datasheet
Catalog Page 510 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series 5610, Kyocera
Packaging ? Tray ?
Part Status Active
Card Type CompactFlash® - Type I
Number of Positions 50
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Card Guide
Height Above Board 0.268" (6.80mm)
Mounting Feature Reverse - Bottom
Contact Finish -
Contact Finish Thickness -
 
Associated Product
Additional Resources
Standard Package ? 400
Other Names 478-4649

04:08:36 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,85000 4,85
10 4,66100 46,61
25 4,27200 106,80
50 4,07800 203,90
100 3,88380 388,38
250 3,39832 849,58
500 3,30120 1.650,60
1.000 2,81574 2.815,74
2.500 2,62155 6.553,87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback