Add To Favorites
Product Overview
Digi-Key Part Number 478-4652-ND
Quantity Available 522
Can ship immediately
Manufacturer

Manufacturer Part Number

315027068130871+

Description CONN PCMCIA CARD PUSH-PULL R/A
Expanded Description 68 Position Card Connector PCMCIA - Type I, II, III Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 5027 Series
Catalog Page 509 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series 5027, Kyocera
Packaging ? Tray ?
Part Status Active
Card Type PCMCIA - Type I, II, III
Number of Positions 68
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Card Guide
Height Above Board 0.299" (7.60mm)
Mounting Feature Normal, Standard - Top
Contact Finish -
Contact Finish Thickness -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 150
Other Names 3.15027E+14
315027068130871+-ND
478-4652

18:47:06 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,02000 5,02
10 4,81700 48,17
25 4,41600 110,40
50 4,21520 210,76
100 4,01450 401,45
250 3,51268 878,17
500 3,41230 1.706,15
1.000 2,91050 2.910,50
2.500 2,70978 6.774,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback