Add To Favorites
Product Overview
Digi-Key Part Number 478-5599-ND
Quantity Available 44.017
Can ship immediately
Manufacturer

Manufacturer Part Number

006207341914000+

Description CONN FFC FPC 14POS 1.25MM R/A
Expanded Description 14 Position FFC, FPC Connector Contacts, Top and Bottom 0.049" (1.25mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 6207 Series Datasheet
Catalog Page 507 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series 6207, Kyocera
Packaging ? Tube ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 14
Pitch 0.049" (1.25mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.138" (3.50mm)
Locking Feature -
Cable End Type Straight
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Plastic
Actuator Material -
Features Board Guide, Low Insertion Force (LIF)
Voltage Rating 125V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating -
Current Rating 1A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles -
Mfr Reel Information -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 21
Other Names 006207341914000+-ND
6.20734E+12

14:29:12 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,10200 11,02
25 1,03640 25,91
50 0,99340 49,67
100 0,95020 95,02
250 0,86384 215,96
500 0,77744 388,72
1.000 0,69106 691,06
2.500 0,62627 1.565,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback