Add To Favorites
Product Overview
Digi-Key Part Number 478-5600-1-ND
Quantity Available 2.538
Can ship immediately
Manufacturer

Manufacturer Part Number

006200510130000+

Description CONN FFC BOTTOM 10POS 1.00MM R/A
Expanded Description 10 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 6200 Series Datasheet
Catalog Page 507 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corp/Kyocera Corp

Series 6200, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 10
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.114" (2.90mm)
Locking Feature Slide Lock
Cable End Type Straight
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Plastic
Actuator Material -
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating -
Current Rating 1A
Contact Finish Thickness 3.9µin (0.10µm)
Housing Color -
Actuator Color -
Mating Cycles -
Mfr Reel Information 7" (178mm) Dia, Plastic Tape, 24mm Width
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-5600-1

23:16:27 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 0,94300 9,43
25 0,88680 22,17
50 0,85000 42,50
100 0,81300 81,30
250 0,73904 184,76
500 0,66514 332,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5600-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,53749
  • Digi-Reel® ? : 478-5600-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.538 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback