Add To Favorites
Product Overview
Digi-Key Part Number ATXMEGA64D4-MHRCT-ND
Quantity Available 7.849
Can ship immediately
Manufacturer

Manufacturer Part Number

ATXMEGA64D4-MHR

Description IC MCU 8BIT 64KB FLASH 44VQFN
Expanded Description AVR AVR® XMEGA® D4 Microcontroller IC 8/16-Bit 32MHz 64KB (32K x 16) FLASH 44-VQFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® XMEGA® D4
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8/16-Bit
Speed 32MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 34
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.6 V ~ 3.6 V
Data Converters A/D 12x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-VFQFN Exposed Pad
Supplier Device Package 44-VQFN (7x7)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ATXMEGA64D4-MHRCT

21:58:37 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,48000 3,48
25 3,19920 79,98
100 2,90560 290,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : ATXMEGA64D4-MH-ND
  • Minimum Quantity: 1
  • Quantity Available: 963 - Immediate
  • Unit Price: 3,42000
  • Tape & Reel (TR) ? : ATXMEGA64D4-MHRTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 2,89752
  • Digi-Reel® ? : ATXMEGA64D4-MHRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.849 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback