Add To Favorites
Product Overview
Digi-Key Part Number ATTINY28L-4PU-ND
Quantity Available 86
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY28L-4PU

Description IC MCU 8BIT 2KB FLASH 28DIP
Expanded Description AVR AVR® ATtiny Microcontroller IC 8-Bit 4MHz 2KB (1K x 16) FLASH 28-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATtiny
Packaging ? Tube ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 4MHz
Connectivity -
Peripherals POR, WDT
Number of I/O 11
Program Memory Size 2KB (1K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size -
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-DIP (0.300", 7.62mm)
Supplier Device Package 28-PDIP
 
For Use With
Additional Resources
Standard Package ? 14
Other Names ATTINY28L4PU

06:27:04 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,75000 1,75
25 1,60160 40,04
100 1,54830 154,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback