Add To Favorites
Product Overview
Digi-Key Part Number ATTINY25-20MURCT-ND
Quantity Available 16.243
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY25-20MUR

Description IC MCU 8BIT 2KB FLASH 20QFN
Expanded Description AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 20-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 6
Program Memory Size 2KB (1K x 16)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ATTINY25-20MURCT

06:19:47 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
25 0,79800 19,95
100 0,72120 72,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATTINY25-20MURTR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,72121
  • Digi-Reel® ? : ATTINY25-20MURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.243 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ATTINY25-20MU-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 623 - Immediate
  • Unit Price: 0,81000
Send Feedback