Add To Favorites
Product Overview
Digi-Key Part Number ATTINY24A-SSNRCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ATTINY24A-SSNR

Description IC MCU 8BIT 2KB FLASH 14SOIC
Expanded Description AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 12
Program Memory Size 2KB (1K x 16)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ATTINY24A-SSNRCT

17:52:45 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
25 0,65280 16,32
100 0,59320 59,32
1.000 0,58500 585,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ATTINY24A-SSN-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 421 - Immediate
  • Unit Price: 0,67000
  • Tape & Reel (TR) ? : ATTINY24A-SSNRTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,56844
  • Digi-Reel® ? : ATTINY24A-SSNRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback