Add To Favorites
Product Overview
Digi-Key Part Number ATTINY2313V-10SURCT-ND
Quantity Available 378
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY2313V-10SUR

Description IC MCU 8BIT 2KB FLASH 20SOIC
Expanded Description AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 10MHz
Connectivity SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 18
Program Memory Size 2KB (1K x 16)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ATTINY2313V-10SURCT

00:14:13 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67
25 1,53840 38,46
100 1,39430 139,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ATTINY2313V-10SU-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.280 - Immediate
  • Unit Price: 1,62000
  • Tape & Reel (TR) ? : ATTINY2313V-10SURTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,39433
  • Digi-Reel® ? : ATTINY2313V-10SURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 378 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback