Add To Favorites
Product Overview
Digi-Key Part Number ATSAMD20J17A-MUTCT-ND
Quantity Available 655
Can ship immediately
Manufacturer

Manufacturer Part Number

ATSAMD20J17A-MUT

Description IC MCU 32BIT 128KB FLASH 64QFN
Expanded Description ARM® Cortex®-M0+ SAM D20J Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series SAM D20J
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 52
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 20x12b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ATSAMD20J17A-MUTCT

04:29:32 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,13000 2,13
25 1,93480 48,37
100 1,75020 175,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : ATSAMD20J17A-MU-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 480 - Immediate
  • Unit Price: 2,06000
  • Tape & Reel (TR) ? : ATSAMD20J17A-MUTTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 1,75018
  • Digi-Reel® ? : ATSAMD20J17A-MUTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 655 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback